112900 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112900

Order No.: 63G9352
EAN: 4047322252164
MPN:
112900
TFW 92-38
112900 Riegler Fittings and Accessories Image 1
112900 Riegler Fittings and Accessories Image 2
112900 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1420 € *
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 112900, Riegler

Bracket 92, 90°, IT/ET, Rp/R 3/8, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type angle
Thread size Rp/R3/8
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes