112904 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112904
Order No.: 63G9344
EAN: 4047322252249
MPN:
112904
TFW 92-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
3 pcs.
6.1166 €
5 pcs.
5.8191 €
7 pcs.
5.4740 €
10 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 112904, Riegler
Bracket 92, 90°, IT/ET, Rp/R 1 1/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | Rp 1 1/4, R1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |