112695 | Riegler

T connector, 20 bar, stainless steel, for pipe systems, 112695

Order No.: 63G8731
EAN: 4047322066129
MPN:
112695
254.38-ES
112695 Riegler Fittings and Accessories Image 1
112695 Riegler Fittings and Accessories Image 2
112695 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1019 € *
Available in 3 Days: 203 pcs. - if ordered today
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
3 pcs.
12.4712 €
5 pcs.
11.8762 €
7 pcs.
11.1860 €
*incl. VAT plus shipping costs
Subject to prior sale

T-distributor, 112695, Riegler

T-distributor, 3 x interior, Rp 1, Operating pressure max. 20 bar, Operating Temperature max. 175 °C, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x Rp 1
Pressure 20 bar
Material stainless steel
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes