112694 | Riegler

T connector, 20 bar, stainless steel, for pipe systems, 112694

Order No.: 63G8735
EAN: 4047322066112
MPN:
112694
254.37-ES
112694 Riegler Fittings and Accessories Image 1
112694 Riegler Fittings and Accessories Image 2
112694 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5914 € *
Available in 3 Days: 324 pcs. - if ordered today
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
3 pcs.
9.1154 €
5 pcs.
8.6751 €
7 pcs.
8.1396 €
10 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale

T-distributor, 112694, Riegler

T-distributor, 3 x interior, Rp 3/4, Operating pressure max. 20 bar, Operating Temperature max. 175 °C, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x Rp 3/4
Pressure 20 bar
Material stainless steel
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes