112693 | Riegler

T connector, 20 bar, stainless steel, for pipe systems, 112693

Order No.: 63G8732
EAN: 4047322066105
MPN:
112693
254.36-ES
112693 Riegler Fittings and Accessories Image 1
112693 Riegler Fittings and Accessories Image 2
112693 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6636 € *
Available in 3 Days: 173 pcs. - if ordered today
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
3 pcs.
7.2709 €
5 pcs.
6.9258 €
7 pcs.
6.5093 €
10 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

T-distributor, 112693, Riegler

T-distributor, 3 x interior, Rp 1/2, Operating pressure max. 20 bar, Operating Temperature max. 175 °C, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x Rp 1/2
Pressure 20 bar
Material stainless steel
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes