112692 | Riegler
T connector, 20 bar, stainless steel, for pipe systems, 112692
Order No.: 63G8736
EAN: 4047322066099
MPN:
112692
254.35-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 3 Days: 267 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
3 pcs.
5.7358 €
5 pcs.
5.4621 €
7 pcs.
5.1289 €
10 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
T-distributor, 112692, Riegler
T-distributor, 3 x interior, Rp 3/8, Operating pressure max. 20 bar, Operating Temperature max. 175 °C, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x Rp 3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |