112691 | Riegler
T connector, 20 bar, stainless steel, for pipe systems, 112691
Order No.: 63G8733
EAN: 4047322066075
MPN:
112691
254.34-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1170 € *
Available in 3 Days: 132 pcs. - if ordered today
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
5 pcs.
4.8552 €
10 pcs.
4.6172 €
15 pcs.
4.3435 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x Rp 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |