112576 | Riegler
Distribution pipe, L 257 mm, 10 bar, brass, for pipe systems, 112576
Order No.: 63G9289
EAN: 4047322385145
MPN:
112576
VT 1329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4913 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
51.49 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4913 €
2 pcs.
49.2660 €
3 pcs.
47.2192 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution pipe | |
| Thread size | 4 x G1/2, 2 x G1 1/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 257 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |