112562 | Riegler
Distribution pipe, L 113 mm, 10 bar, brass, for pipe systems, 112562
Order No.: 63G9279
EAN: 4047322169592
MPN:
112562
VT 1127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0495 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
25.05 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0495 €
3 pcs.
23.8714 €
5 pcs.
22.4434 €
7 pcs.
21.1939 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor pipe, 112562, Riegler
Distributor pipe for assembling compressed air taps. End fittings with 1 x male and 1 x female thread, also with 2 outlets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution pipe | |
| Thread size | 2 x G1/2, 2 x G1 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 113 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |