112571 | Riegler
Distribution pipe, L 197 mm, 10 bar, brass, for pipe systems, 112571
Order No.: 63G9284
EAN: 4047322169769
MPN:
112571
VT 1230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3061 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
38.31 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3061 €
2 pcs.
36.4973 €
3 pcs.
34.3315 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor pipe, 112571, Riegler
Distributor pipe for assembling compressed air taps. End fittings with 1 x male and 1 x female thread, also with 3 outlets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution pipe | |
| Thread size | 3 x G1/2, 2 x G1 1/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 197 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |