112575 | Riegler
Distribution pipe, L 213 mm, 10 bar, brass, for pipe systems, 112575
Order No.: 63G9292
EAN: 4047322385138
MPN:
112575
VT 1328
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6040 € *
Available in 3 Days: 60 pcs. - if ordered today
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
2 pcs.
35.9737 €
3 pcs.
34.4981 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor pipe, 112575, Riegler
Distributor pipe for assembling compressed air taps. End fittings with 1 x male and 1 x female thread, also with 4 outlets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution pipe | |
| Thread size | 4 x G1/2, 2 x G1 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 213 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |