112567 | Riegler
Distribution pipe, L 160 mm, 10 bar, brass, for pipe systems, 112567
Order No.: 63G9288
EAN: 4047322169721
MPN:
112567
VT 1226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6917 € *
Available in 3 Days: 58 pcs. - if ordered today
Total Price:
26.69 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6917 €
3 pcs.
25.4184 €
5 pcs.
23.9071 €
7 pcs.
22.5624 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor pipe, 112567, Riegler
Distributor pipe for assembling compressed air taps. End fittings with 1 x male and 1 x female thread, also with 3 outlets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution pipe | |
| Thread size | 3 x G1/2, 2 x G3/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 160 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |