112573 | Riegler
Distribution pipe, L 210 mm, 10 bar, brass, for pipe systems, 112573
Order No.: 63G9294
EAN: 4047322385114
MPN:
112573
VT 1326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7020 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
3 pcs.
29.2383 €
5 pcs.
27.5009 €
7 pcs.
25.9658 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution pipe | |
| Thread size | 4 x G1/2, 2 x G3/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 210 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |