112570 | Riegler

Distribution pipe, L 197 mm, 10 bar, brass, for pipe systems, 112570

Order No.: 63G9283
EAN: 4047322169752
MPN:
112570
VT 1229
112570 Riegler Fittings and Accessories Image 1
112570 Riegler Fittings and Accessories Image 2
112570 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.5687 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.57 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5687 €
2 pcs.
34.8432 €
3 pcs.
32.7726 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution pipe
Thread size 3 x G1/2, 2 x G1 1/4
Pressure 10 bar
Material brass
Length 197 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes