112568 | Riegler

Distribution pipe, L 163 mm, 10 bar, brass, for pipe systems, 112568

Order No.: 63G9285
EAN: 4047322169738
MPN:
112568
VT 1227
112568 Riegler Fittings and Accessories Image 1
112568 Riegler Fittings and Accessories Image 2
112568 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9039 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
31.90 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9039 €
3 pcs.
30.3926 €
5 pcs.
28.5838 €
7 pcs.
26.9773 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution pipe
Thread size 3 x G1/2, 2 x G1
Pressure 10 bar
Material brass
Length 163 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes