112561 | Riegler

Distribution pipe, L 110 mm, 10 bar, brass, for pipe systems, 112561

Order No.: 63G9282
EAN: 4047322169585
MPN:
112561
VT 1126
112561 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6239 € *
Available in 3 Days: 77 pcs. - if ordered today
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
3 pcs.
16.7552 €
5 pcs.
15.9698 €
7 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distribution pipe
Thread size 2 x G3/4, 2 x G1/2
Pressure 10 bar
Material brass
Length 110 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes