112560 | Riegler
Distribution pipe, L 110 mm, 10 bar, brass, for pipe systems, 112560
Order No.: 63G9281
EAN: 4047322169578
MPN:
112560
VT 1125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6239 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
3 pcs.
16.7552 €
5 pcs.
15.9698 €
7 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution pipe | |
| Thread size | 2 x G3/4, 2 x G1/2 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 110 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |