112437 | Riegler
T fitting, 315 bar, stainless steel, for pipe systems, 112437
Order No.: 63G8720
EAN: 4047322126830
MPN:
112437
ES 135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9852 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
36.99 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9852 €
2 pcs.
35.2359 €
3 pcs.
33.1296 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112437, Riegler
T-fitting, Pipe exterior Ø 6 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |