112198 | Riegler
T fitting, 315 bar, steel, galvanized, for pipe systems, 112198
Order No.: 63G8722
EAN: 4047322166669
MPN:
112198
V 135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
3 pcs.
7.4256 €
5 pcs.
7.0686 €
7 pcs.
6.6521 €
10 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112198, Riegler
T-fitting, Pipe exterior Ø 6 mm, PN max. 315 bar, AF1 14, AF2 12, galvanised steel. Branch tee, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |