112041 | Riegler

T fitting, 60 bar, brass, nickel-plated, for pipe systems, 112041

Order No.: 63G8724
EAN: 4047322161640
MPN:
112041
N 135
112041 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
5 pcs.
5.1765 €
10 pcs.
4.9266 €
15 pcs.
4.6291 €
20 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale

T-fitting, 112041, Riegler

T-fitting, Pipe exterior Ø 6 mm, AF 9, AF1 12, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T fitting
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead