112435 | Riegler

T fitting, 100 bar, stainless steel, for pipe systems, 112435

Order No.: 63G8719
EAN: 4047322126816
MPN:
112435
ES 132
112435 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.0570 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
36.06 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0570 €
2 pcs.
34.4981 €
3 pcs.
33.0701 €
*incl. VAT plus shipping costs
Subject to prior sale

T-fitting, 112435, Riegler

T-fitting, Pipe exterior Ø 6 mm, PN max. 100 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type T fitting
Pressure 100 bar
Material stainless steel
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes