112434 | Riegler

T screw-in fitting, R 1/4 o., Pipe exterior Ø 10 mm, 112434, ES 118

Order No.: 63G7950
EAN: 4047322126748
MPN:
112434
ES 118
112434 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.3529 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
40.35 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3529 €
2 pcs.
38.6036 €
3 pcs.
36.9971 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type T screw-in fitting
Thread size R1/4
Pressure 315 bar
Material stainless steel
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes