112433 | Riegler
T screw-in fitting, R 1/4 o., Pipe exterior Ø 8 mm, 112433, ES 117
Order No.: 63G7948
EAN: 4047322126731
MPN:
112433
ES 117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1637 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
37.16 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1637 €
2 pcs.
35.5691 €
3 pcs.
34.0816 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |