112263 | Riegler
Screw-in fitting, L 43 mm, 315 bar, steel, galvanized, for pipe systems, 112263
Order No.: 63G4695
EAN: 4047322168021
MPN:
112263
V 41-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
5 pcs.
4.2245 €
10 pcs.
4.0103 €
15 pcs.
3.7723 €
20 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112263, Riegler
Straight screw-in fitting, Soft sealing, G 1/2 o., Pipe exterior Ø 15 mm, PN max. 315 bar, AF1 27, AF2 27, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |