112261 | Riegler
Screw-in fitting, L 42 mm, 315 bar, steel, galvanized, for pipe systems, 112261
Order No.: 63G4700
EAN: 4047322167895
MPN:
112261
V 39-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
5 pcs.
4.9147 €
10 pcs.
4.6767 €
15 pcs.
4.4030 €
20 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112261, Riegler
Straight screw-in fitting, Soft sealing, G 1/2 o., Pipe exterior Ø 10 mm, PN max. 315 bar, AF1 19, AF2 27, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |