112038 | Riegler
T screw-in fitting, R 1/2 o., Pipe exterior Ø 15 mm, 112038, N 125
Order No.: 63G7929
EAN: 4047322161589
MPN:
112038
N 125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
3 pcs.
13.6017 €
5 pcs.
12.9710 €
7 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |