112034 | Riegler
T screw-in fitting, R 3/8 o., Pipe exterior Ø 8 mm, 112034, N 119
Order No.: 63G7971
EAN: 4047322161510
MPN:
112034
N 119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7469 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
3 pcs.
7.3542 €
5 pcs.
6.9972 €
7 pcs.
6.5807 €
10 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |