111988 | Riegler
Pressure gauge fitting, L 42 mm, 60 bar, brass, nickel-plated, for pipe systems, 111988
Order No.: 63G6608
EAN: 4047322162746
MPN:
111988
N 71
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
3 pcs.
11.3288 €
5 pcs.
10.7933 €
7 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure gauge fitting, 111988, Riegler
Pressure gauge fitting, G 1/2 i., Pipe exterior Ø 18 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge fitting | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |