111982 | Riegler
Pressure gauge fitting, L 35.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 111982
Order No.: 63G6609
EAN: 4047322162685
MPN:
111982
N 65
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2003 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
5 pcs.
4.9385 €
10 pcs.
4.7005 €
15 pcs.
4.4149 €
20 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure gauge fitting, 111982, Riegler
Pressure gauge fitting, G 1/4 i., Pipe exterior Ø 10 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge fitting | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 35.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |