111985 | Riegler
Pressure gauge fitting, L 36 mm, 60 bar, brass, nickel-plated, for pipe systems, 111985
Order No.: 63G6616
EAN: 4047322162715
MPN:
111985
N 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3066 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
3 pcs.
6.9377 €
5 pcs.
6.5926 €
7 pcs.
6.1999 €
10 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure gauge fitting, 111985, Riegler
Pressure gauge fitting, G 3/8 i., Pipe exterior Ø 12 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge fitting | |
| Thread size | G3/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |