111979 | Riegler
Pressure gauge fitting, L 26.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 111979
Order No.: 63G6614
EAN: 4047322162654
MPN:
111979
N 62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
15 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure gauge fitting, 111979, Riegler
Pressure gauge fitting, G 1/8 i., Pipe exterior Ø 8 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge fitting | |
| Thread size | G1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 26.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |