111987 | Riegler
Pressure gauge fitting, L 40 mm, 60 bar, brass, nickel-plated, for pipe systems, 111987
Order No.: 63G6607
EAN: 4047322162739
MPN:
111987
N 70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6152 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
3 pcs.
9.1273 €
5 pcs.
8.6870 €
7 pcs.
8.1634 €
10 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge fitting | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |