111986 | Riegler

Pressure gauge fitting, L 39.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 111986

Order No.: 63G6606
EAN: 4047322162722
MPN:
111986
N 69
111986 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8659 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
3 pcs.
7.4732 €
5 pcs.
7.1162 €
7 pcs.
6.6759 €
10 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type pressure gauge fitting
Thread size G1/2
Pressure 60 bar
Material brass, nickel-plated
Length 39.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No