111978 | Riegler
Pressure gauge fitting, L 25.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 111978
Order No.: 63G6613
EAN: 4047322162647
MPN:
111978
N 61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Available in 3 Days: 112 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6061 €
15 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge fitting | |
| Thread size | G1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 25.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |