111976 | Riegler
Screw-in fitting, L 43 mm, 60 bar, brass, nickel-plated, for pipe systems, 111976
Order No.: 63G4653
EAN: 4047322162555
MPN:
111976
N 42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
3 pcs.
9.9127 €
5 pcs.
9.4486 €
7 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 111976, Riegler
Straight screw-in fitting, R 1/2 o., Pipe exterior Ø 18 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |