111964 | Riegler
Screw-in fitting, L 27 mm, 60 bar, brass, nickel-plated, for pipe systems, 111964
Order No.: 63G4658
EAN: 4047322161794
MPN:
111964
N 21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6898 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 111964, Riegler
Straight screw-in fitting, R 1/8 o., Pipe exterior Ø 4 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |