111967 | Riegler
Screw-in fitting, L 32.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 111967
Order No.: 63G4654
EAN: 4047322162326
MPN:
111967
N 28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Available in 3 Days: 307 pcs. - if ordered today
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4871 €
15 pcs.
2.3205 €
25 pcs.
2.1777 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 111967, Riegler
Straight screw-in fitting, R 1/4 o., Pipe exterior Ø 6 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 32.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |