111972 | Riegler
Screw-in fitting, L 39 mm, 60 bar, brass, nickel-plated, for pipe systems, 111972
Order No.: 63G4663
EAN: 4047322162401
MPN:
111972
N 36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2118 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
3 pcs.
5.8905 €
5 pcs.
5.6168 €
7 pcs.
5.2717 €
10 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 111972, Riegler
Straight screw-in fitting, R 3/8 o., Pipe exterior Ø 12 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |