111968 | Riegler

Screw-in fitting, L 33 mm, 60 bar, brass, nickel-plated, for pipe systems, 111968

Order No.: 63G4655
EAN: 4047322162333
MPN:
111968
N 29
111968 Riegler Fittings and Accessories Image 1
111968 Riegler Fittings and Accessories Image 2
111968 Riegler Fittings and Accessories Image 3
111968 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Available in 3 Days: 78 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6061 €
15 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 111968, Riegler

Straight screw-in fitting, R 1/4 o., Pipe exterior Ø 8 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/4
Pressure 60 bar
Material brass, nickel-plated
Length 33 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes