111974 | Riegler

Screw-in fitting, L 41 mm, 60 bar, brass, nickel-plated, for pipe systems, 111974

Order No.: 63G4652
EAN: 4047322162463
MPN:
111974
N 40
111974 Riegler Fittings and Accessories Image 1
111974 Riegler Fittings and Accessories Image 2
111974 Riegler Fittings and Accessories Image 3
111974 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7354 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
3 pcs.
6.3903 €
5 pcs.
6.0928 €
7 pcs.
5.7120 €
10 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 111974, Riegler

Straight screw-in fitting, R 1/2 o., Pipe exterior Ø 12 mm, Operating pressure max. 60 bar, Temp. max 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/2
Pressure 60 bar
Material brass, nickel-plated
Length 41 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No