111733 | Riegler
Screw-in hose nozzle, L 15.5 mm, 60 bar, stainless steel, for hose, 111733
Order No.: 63G4215
EAN: 4047322055802
MPN:
111733
239.00-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7211 € *
Available in 3 Days: 169 pcs. - if ordered today
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
3 pcs.
12.0904 €
5 pcs.
11.5311 €
7 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111733, Riegler
Screw-in hose connector, M5 o., for hose I.D. 4, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M5 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 15.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |