111609 | Riegler
Double pipe nipple, L 150 mm, 40 bar, stainless steel, for pipe systems, 111609
Order No.: 63G7374
EAN: 4047322389341
MPN:
111609
LN 112150-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7817 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
39.78 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7817 €
2 pcs.
38.0562 €
3 pcs.
36.4735 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111609, Riegler
Pipe double nipple, R 1 1/2, Length 150 mm, Working pressure max. 40 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1 1/2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 150 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |