111607 | Riegler

Double pipe nipple, L 100 mm, 40 bar, stainless steel, for pipe systems, 111607

Order No.: 63G7372
EAN: 4047322389327
MPN:
111607
LN 112100-ES
111607 Riegler Fittings and Accessories Image 1
111607 Riegler Fittings and Accessories Image 2
111607 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8805 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
30.88 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8805 €
3 pcs.
29.4049 €
5 pcs.
27.6556 €
7 pcs.
26.1086 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe double nipple, 111607, Riegler

Pipe double nipple, R 1 1/2, Length 100 mm, Working pressure max. 40 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1 1/2
Pressure 40 bar
Material stainless steel
Length 100 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15