111605 | Riegler

Double pipe nipple, L 60 mm, 40 bar, stainless steel, for pipe systems, 111605

Order No.: 63G7378
EAN: 4047322389266
MPN:
111605
LN 11260-ES
111605 Riegler Fittings and Accessories Image 1
111605 Riegler Fittings and Accessories Image 2
111605 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8484 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
21.85 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8484 €
3 pcs.
20.8131 €
5 pcs.
19.5636 €
7 pcs.
18.4688 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe double nipple, 111605, Riegler

Pipe double nipple, R 1 1/2, Length 60 mm, Working pressure max. 40 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1 1/2
Pressure 40 bar
Material stainless steel
Length 60 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15