111606 | Riegler
Double pipe nipple, L 80 mm, 40 bar, stainless steel, for pipe systems, 111606
Order No.: 63G7379
EAN: 4047322389310
MPN:
111606
LN 11280-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5953 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
29.60 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5953 €
3 pcs.
28.1911 €
5 pcs.
26.5132 €
7 pcs.
25.0257 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111606, Riegler
Pipe double nipple, R 1 1/2, Length 80 mm, Working pressure max. 40 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1 1/2 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 80 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |