111592 | Riegler

Double pipe nipple, L 120 mm, 40 bar, stainless steel, for pipe systems, 111592

Order No.: 63G7389
EAN: 4047322389075
MPN:
111592
LN 10120-ES
111592 Riegler Fittings and Accessories Image 1
111592 Riegler Fittings and Accessories Image 2
111592 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0249 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
27.02 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0249 €
3 pcs.
25.7397 €
5 pcs.
24.2165 €
7 pcs.
22.8599 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe double nipple, 111592, Riegler

Pipe double nipple, R 1, Length 120 mm, Working pressure max. 40 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1
Pressure 40 bar
Material stainless steel
Length 120 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes