111591 | Riegler
Double pipe nipple, L 100 mm, 40 bar, stainless steel, for pipe systems, 111591
Order No.: 63G7388
EAN: 4047322389051
MPN:
111591
LN 10100-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4545 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
3 pcs.
23.2883 €
5 pcs.
21.9079 €
7 pcs.
20.6822 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111591, Riegler
Pipe double nipple, R 1, Length 100 mm, Working pressure max. 40 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 100 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |