111588 | Riegler
Double pipe nipple, L 40 mm, 40 bar, stainless steel, for pipe systems, 111588
Order No.: 63G7393
EAN: 4047322388979
MPN:
111588
LN 1040-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6378 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
3 pcs.
12.0190 €
5 pcs.
11.4597 €
7 pcs.
10.7933 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111588, Riegler
Pipe double nipple, R 1, Length 40 mm, Working pressure max. 40 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |