111589 | Riegler

Double pipe nipple, L 60 mm, 40 bar, stainless steel, for pipe systems, 111589

Order No.: 63G7394
EAN: 4047322389013
MPN:
111589
LN 1060-ES
111589 Riegler Fittings and Accessories Image 1
111589 Riegler Fittings and Accessories Image 2
111589 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3034 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
3 pcs.
14.5537 €
5 pcs.
13.8754 €
7 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe double nipple, 111589, Riegler

Pipe double nipple, R 1, Length 60 mm, Working pressure max. 40 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1
Pressure 40 bar
Material stainless steel
Length 60 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes