111519 | Riegler
Extension piece, L 35 mm, 25 bar, brass, nickel-plated, for pipe systems, 111519
Order No.: 63G8809
EAN: 4047322272940
MPN:
111519
1230.11-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Available in 3 Days: 64 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
3 pcs.
6.2713 €
5 pcs.
5.9738 €
7 pcs.
5.6049 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | G3/4, R1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |